23AR5KLFTR | ||
---|---|---|
DigiKey Part Number | 987-1012-2-ND - Tape & Reel (TR) 987-1012-1-ND - Cut Tape (CT) 987-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 23AR5KLFTR | |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 23AR5KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥12.61800 | ¥126.18 |
25 | ¥11.31360 | ¥282.84 |
50 | ¥10.87940 | ¥543.97 |
100 | ¥10.44440 | ¥1,044.44 |
250 | ¥10.00948 | ¥2,502.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.26870 | ¥4,134.35 |
1,000 | ¥7.83343 | ¥7,833.43 |
2,500 | ¥6.74546 | ¥16,863.65 |
5,000 | ¥6.52786 | ¥32,639.30 |
12,500 | ¥6.09267 | ¥76,158.38 |