CDM7-600LR TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CDM7-600LRTR13PBFREETR-ND - Tape & Reel (TR) 1514-CDM7-600LRTR13PBFREECT-ND - Cut Tape (CT) 1514-CDM7-600LRTR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDM7-600LR TR13 PBFREE | |
Description | MOSFET N-CH 600V 7A DPAK | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 7A (Tc) 60W (Tc) Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 580mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 440 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥10.74600 | ¥107.46 |
100 | ¥8.35790 | ¥835.79 |
500 | ¥7.08418 | ¥3,542.09 |
1,000 | ¥5.77084 | ¥5,770.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.43255 | ¥13,581.38 |
5,000 | ¥5.17386 | ¥25,869.30 |
12,500 | ¥4.93507 | ¥61,688.37 |