LFTVXO009916BULK | ||
---|---|---|
DigiKey Part Number | 1923-1221-ND | |
Manufacturer | ||
Manufacturer Product Number | LFTVXO009916BULK | |
Description | XTAL OSC VCTCXO 19.4400MHZ HCMOS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 19.44 MHz VCTCXO HCMOS Oscillator 3.3V 8-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.44 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.65000 | ¥159.65 |
10 | ¥149.00600 | ¥1,490.06 |
50 | ¥146.34480 | ¥7,317.24 |
100 | ¥141.55530 | ¥14,155.53 |
500 | ¥138.36232 | ¥69,181.16 |