Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥143.90000 Strip | Strip | Active | Crystal | VCTCXO | 32.768 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | 3mA (Typ) | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
1,271 In Stock | 1 : ¥143.90000 Strip | Strip | Active | Crystal | VCTCXO | 10 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | 3mA (Typ) | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
810 In Stock | 1 : ¥143.90000 Strip | Strip | Active | Crystal | VCTCXO | 19.44 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | 3mA (Typ) | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
758 In Stock | 1 : ¥143.90000 Strip | Strip | Active | Crystal | VCTCXO | 20 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | 3mA (Typ) | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
311 In Stock | 1 : ¥143.90000 Strip | Strip | Active | Crystal | VCTCXO | 16.384 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | 3mA (Typ) | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
100 In Stock | 1 : ¥306.01000 Strip | Strip | Active | Crystal | VCTCXO | 40 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | 3mA (Typ) | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥127.55480 Strip | Strip | Active | Crystal | VCTCXO | 26 MHz | - | HCMOS | 3.3V | ±500ppb | - | -40°C ~ 85°C | 3mA (Typ) | - | Surface Mount | 8-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) |