IO-XLR4-F-JL | |
---|---|
DigiKey Part Number | 1937-IO-XLR4-F-JL-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR4-F-JL |
Description | JL SERIES,4 PIN XLR FEMALE RECEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Audio, Aviation, Communication Systems |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.38200 | ¥593.82 |
30 | ¥56.09533 | ¥1,682.86 |
40 | ¥54.72700 | ¥2,189.08 |
80 | ¥51.99113 | ¥4,159.29 |
230 | ¥46.51787 | ¥10,699.11 |
440 | ¥43.78159 | ¥19,263.90 |
950 | ¥38.30892 | ¥36,393.47 |