IO-M3X10/M3HN-B-50 | ||
---|---|---|
DigiKey Part Number | 1937-IO-M3X10/M3HN-B-50-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-M3X10/M3HN-B-50 | |
Description | BOLT, M3 W/M3 HEX NUT B 50PK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | M3 Flat Head Machine Screw Phillips Drive Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.394" (10.00mm) | |
Material | Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.16000 | ¥69.16 |
5 | ¥67.38200 | ¥336.91 |
10 | ¥65.56200 | ¥655.62 |
25 | ¥63.73800 | ¥1,593.45 |
50 | ¥60.09540 | ¥3,004.77 |
100 | ¥58.27320 | ¥5,827.32 |
250 | ¥52.81048 | ¥13,202.62 |
500 | ¥50.98936 | ¥25,494.68 |
1,000 | ¥49.16831 | ¥49,168.31 |