1/4"-20 Pan Head Machine Screw Combination Drive Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F14PN-L

DigiKey Part Number
F14PN-L-ND
Manufacturer
Manufacturer Product Number
F14PN-L
Description
MACH SCRW PAN COMBO 1/4"-20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/4"-20 Pan Head Machine Screw Combination Drive Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/4"-20
Manufacturer
Panduit Corp
Head Diameter
0.520" (13.21mm)
Packaging
Bulk
Head Height
0.160" (4.06mm)
Part Status
Active
Length - Below Head
0.630" (16.00mm)
Type
Machine Screw
Length - Overall
0.790" (20.06mm)
Screw Head Type
Pan Head
Material
Plastic
Drive Type
Combination
Base Product Number
Features
Nut, Washer Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥5.98200¥299.10
Manufacturers Standard Package