54-89654 | ||
---|---|---|
DigiKey Part Number | 1027-1008-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-89654 | |
Description | MICROJOYSTICK HDK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4-zone Force Sensing Resistor VersaPoint™ Touch, Resistive (Force) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Resistive (Force) | |
Sensing Range | - | |
Interface | PS/2, Serial | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | 4-zone Force Sensing Resistor |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,062.44000 | ¥1,062.44 |