4-zone Force Sensing Resistor VersaPoint™ Touch, Resistive (Force) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-zone Force Sensing Resistor VersaPoint™ Touch, Resistive (Force) Sensor Evaluation Board
54-00028_Contents

54-00028

DigiKey Part Number
1027-1007-ND
Manufacturer
Manufacturer Product Number
54-00028
Description
MICROMODULE HDK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
4-zone Force Sensing Resistor VersaPoint™ Touch, Resistive (Force) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Touch, Resistive (Force)
Manufacturer
Interlink Electronics
Interface
USB
Series
Voltage - Supply
5V, USB
Packaging
Box
Contents
Board(s), Cable(s)
Part Status
Active
Utilized IC / Part
4-zone Force Sensing Resistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,024.49000¥1,024.49