54-00007 | ||
---|---|---|
DigiKey Part Number | 1027-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-00007 | |
Description | VERSAPAD HDK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | VersaPad VersaPad™ Touch, Resistive (Force) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Resistive (Force) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | VersaPad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥759.78800 | ¥7,597.88 |