INND-SS56BAB | ||
---|---|---|
DigiKey Part Number | 1830-1141-2-ND - Tape & Reel (TR) 1830-1141-1-ND - Cut Tape (CT) 1830-1141-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INND-SS56BAB | |
Description | DISPLAY 7SEG 0.56" SGL BLU 10SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | 114mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥11.45000 | ¥114.50 |
100 | ¥8.81380 | ¥881.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥7.22016 | ¥5,415.12 |
1,500 | ¥6.84667 | ¥10,270.00 |
2,250 | ¥6.47320 | ¥14,564.70 |
5,250 | ¥6.32384 | ¥33,200.16 |