LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,150 In Stock | 1 : ¥28.14000 Cut Tape (CT) 400 : ¥16.31693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Blue | 3V | 10mA | 15mcd | 468nm | 120mW | 10-SMD, No Lead | ||
6,619 In Stock | 1 : ¥13.26000 Bulk | Bulk | Active | 1 | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Blue | 3.2V | 20mA | 27mcd | 465nm | 114mW | 10-DIP (0.600", 15.24mm) | |||
2,038 In Stock | 1 : ¥22.19000 Cut Tape (CT) 800 : ¥9.33638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Blue | 3.1V | - | 135mcd | 470nm | - | 10-SMD, No Lead |