IN-P32ATG | |
---|---|
DigiKey Part Number | 1830-1109-2-ND - Tape & Reel (TR) 1830-1109-1-ND - Cut Tape (CT) 1830-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32ATG |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 521nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.63500 | ¥26.35 |
100 | ¥1.75780 | ¥175.78 |
500 | ¥1.21570 | ¥607.85 |
1,000 | ¥1.01305 | ¥1,013.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91173 | ¥1,823.46 |
6,000 | ¥0.86110 | ¥5,166.60 |
10,000 | ¥0.78511 | ¥7,851.10 |
50,000 | ¥0.67368 | ¥33,684.00 |
100,000 | ¥0.64582 | ¥64,582.00 |