IN-P32ATB | |
---|---|
DigiKey Part Number | 1830-1108-2-ND - Tape & Reel (TR) 1830-1108-1-ND - Cut Tape (CT) 1830-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32ATB |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 473nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.63880 | ¥163.88 |
500 | ¥1.13324 | ¥566.62 |
1,000 | ¥0.94437 | ¥944.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.84994 | ¥1,699.88 |
6,000 | ¥0.80271 | ¥4,816.26 |
10,000 | ¥0.73188 | ¥7,318.80 |
50,000 | ¥0.62801 | ¥31,400.50 |
100,000 | ¥0.60204 | ¥60,204.00 |