P1K0.0805.2ST.A | ||
---|---|---|
DigiKey Part Number | 2952-P1K0.0805.2ST.A-ND | |
Manufacturer | ||
Manufacturer Product Number | P1K0.0805.2ST.A | |
Description | SMD 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥22.01700 | ¥220.17 |
25 | ¥19.56800 | ¥489.20 |
50 | ¥18.58920 | ¥929.46 |
100 | ¥18.10000 | ¥1,810.00 |
500 | ¥15.16496 | ¥7,582.48 |
1,000 | ¥14.18666 | ¥14,186.66 |
5,000 | ¥13.20827 | ¥66,041.35 |