XC161CJ16F40FBBFXUMA1 | ||
---|---|---|
DigiKey Part Number | XC161CJ16F40FBBFXUMA1TR-ND - Tape & Reel (TR) XC161CJ16F40FBBFXUMA1CT-ND - Cut Tape (CT) XC161CJ16F40FBBFXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC161CJ16F40FBBFXUMA1 | |
Description | IC MCU 16BIT 128KB FLASH 144TQFP | |
Customer Reference | ||
Detailed Description | C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-TQFP-144-7 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | C166SV2 | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SLDM, SPI, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 99 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 2.7V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-144-7 | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.12000 | ¥229.12 |
10 | ¥211.34100 | ¥2,113.41 |
25 | ¥201.83840 | ¥5,045.96 |
100 | ¥180.46850 | ¥18,046.85 |
250 | ¥172.15756 | ¥43,039.39 |
500 | ¥163.84642 | ¥81,923.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥154.34804 | ¥154,348.04 |