TLV493DA1B6MS2GOTOBO1 | |
---|---|
DigiKey Part Number | 448-TLV493DA1B6MS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLV493DA1B6MS2GOTOBO1 |
Description | EVAL BOARD FOR TLV493D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLV493D-A1B6 - Magnetic, Linear, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Magnetic, Linear, Rotary Position | |
Sensing Range | ±130mT | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TLV493D-A1B6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.76000 | ¥225.76 |