LX34211 - Magnetic, Linear Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV56P59A

DigiKey Part Number
150-EV56P59A-ND
Manufacturer
Manufacturer Product Number
EV56P59A
Description
LX34211 100MM LINEAR EVB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LX34211 - Magnetic, Linear Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
100mm
Manufacturer
Microchip Technology
Embedded
No
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
LX34211
Sensor Type
Magnetic, Linear Position
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥400.17000¥400.17
Manufacturers Standard Package