
LXE3301AL003 | |
|---|---|
DigiKey Part Number | 549-LXE3301AL003-ND |
Manufacturer | |
Manufacturer Product Number | LXE3301AL003 |
Description | EVAL BOARD LINEAR LX3301A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LX3301A - Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.6V |
Manufacturer Microchip Technology | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part LX3301A |
Sensor Type Proximity, Inductive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥544.65000 | ¥544.65 |


