TLE9255WSKXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-TLE9255WSKXUMA1TR-ND - Tape & Reel (TR) 448-TLE9255WSKXUMA1CT-ND - Cut Tape (CT) 448-TLE9255WSKXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLE9255WSKXUMA1 | |
Description | IC TRANSCEIVER FULL DSO-14 | |
Customer Reference | ||
Detailed Description | Transceiver Full CANbus PG-DSO-14 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | CANbus | |
Duplex | Full | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |