PH9384.012NLT | ||
---|---|---|
DigiKey Part Number | 553-3972-2-ND - Tape & Reel (TR) 553-3972-1-ND - Cut Tape (CT) 553-3972-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PH9384.012NLT | |
Description | TRANSFORMER 538UH MAX253 SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PH9384.012NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 538 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.362" W (12.50mm x 9.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Solder Reflow Profile |
Video File | IATF Certified Push-Pull Transformers |
Environmental Information | Pulse Larson REACH |
Featured Product | Toroid Isolation Power Transformers – PH9384 Series |
CAD Models | PH9384.012NLT Models |
PCN Assembly/Origin | Mult Devs Location 14/Jan/2023 |
HTML Datasheet | SMT Isolation Transformers Selection Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.89000 | ¥16.89 |
10 | ¥13.51500 | ¥135.15 |
25 | ¥10.98520 | ¥274.63 |
50 | ¥10.70160 | ¥535.08 |
100 | ¥10.42060 | ¥1,042.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.13880 | ¥4,055.52 |
800 | ¥10.05423 | ¥8,043.38 |
1,200 | ¥9.91659 | ¥11,899.91 |
Attribute | Description |
---|---|
Other Names | 553-3972-6 553-3972-2 553-3972-1 PH9384.012NLT-ND |
Standard Package | 400 |