SPD09P06PLGBTMA1 | ||
---|---|---|
DigiKey Part Number | SPD09P06PLGBTMA1TR-ND - Tape & Reel (TR) SPD09P06PLGBTMA1CT-ND - Cut Tape (CT) SPD09P06PLGBTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPD09P06PLGBTMA1 | |
Description | MOSFET P-CH 60V 9.7A TO252-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 9.7A (Tc) 42W (Tc) Surface Mount PG-TO252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.45300 | ¥64.53 |
100 | ¥5.02170 | ¥502.17 |
500 | ¥4.25638 | ¥2,128.19 |
1,000 | ¥3.46730 | ¥3,467.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.26407 | ¥8,160.17 |
5,000 | ¥3.10863 | ¥15,543.15 |
12,500 | ¥2.96515 | ¥37,064.38 |
25,000 | ¥2.95947 | ¥73,986.75 |