Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903YPT

DigiKey Part Number
497-10216-2-ND - Tape & Reel (TR)
497-10216-1-ND - Cut Tape (CT)
497-10216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903YPT
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903YPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89,112
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.91100¥29.11
25¥2.60320¥65.08
100¥2.25930¥225.93
250¥2.09620¥524.05
500¥1.99778¥998.89
1,000¥1.91682¥1,916.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.79519¥7,180.76
8,000¥1.75000¥14,000.00
12,000¥1.72737¥20,728.44
20,000¥1.70230¥34,046.00
28,000¥1.68766¥47,254.48
40,000¥1.67356¥66,942.40
Manufacturers Standard Package