S25FL512SAGBHIA13 | |
---|---|
DigiKey Part Number | 448-S25FL512SAGBHIA13TR-ND - Tape & Reel (TR) 448-S25FL512SAGBHIA13CT-ND - Cut Tape (CT) 448-S25FL512SAGBHIA13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGBHIA13 |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL512SAGBHIA13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.48000 | ¥78.48 |
10 | ¥72.66900 | ¥726.69 |
25 | ¥71.02080 | ¥1,775.52 |
50 | ¥70.63980 | ¥3,531.99 |
100 | ¥62.18500 | ¥6,218.50 |
250 | ¥59.09908 | ¥14,774.77 |
500 | ¥58.50704 | ¥29,253.52 |
1,000 | ¥56.56249 | ¥56,562.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥54.19516 | ¥135,487.90 |