KITDRIVER2EDS8265HTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-KITDRIVER2EDS8265HTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | KITDRIVER2EDS8265HTOBO1 | |
Description | EVAL 2EDS8255H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2EDS8265H Gate Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2EDS8265H | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.04000 | ¥428.04 |