KITDRIVER1EDN7512BTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-KITDRIVER1EDN7512BTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | KITDRIVER1EDN7512BTOBO1 | |
Description | EVAL 1EDN7512B | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 1EDN7512B Gate Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 1EDN7512B | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.60000 | ¥234.60 |