KITDRIVER2EDF7275FTOBO1 | ||
---|---|---|
DigiKey Part Number | KITDRIVER2EDF7275FTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | KITDRIVER2EDF7275FTOBO1 | |
Description | EVAL 2EDG7275F | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2EDF7275F Gate Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 2EDF7275F | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.75000 | ¥233.75 |