KITAURIXTC297TFTTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-KITAURIXTC297TFTTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | KITAURIXTC297TFTTOBO1 | |
Description | EVAL TC297 TFT AURIX | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | TC297 AURIX TC2xx TriCore™ MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC297 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,257.57000 | ¥2,257.57 |