ISP98DP10LMXTSA1 | ||
---|---|---|
DigiKey Part Number | 448-ISP98DP10LMXTSA1TR-ND - Tape & Reel (TR) 448-ISP98DP10LMXTSA1CT-ND - Cut Tape (CT) 448-ISP98DP10LMXTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISP98DP10LMXTSA1 | |
Description | SMALL SIGNAL MOSFETS PG-SOT223-4 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 930mA (Ta), 1.55A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISP98DP10LMXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 980mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 165µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥4.63400 | ¥46.34 |
25 | ¥4.35440 | ¥108.86 |
100 | ¥3.55440 | ¥355.44 |
250 | ¥3.30168 | ¥825.42 |
500 | ¥2.80984 | ¥1,404.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.24790 | ¥2,247.90 |
2,000 | ¥2.03714 | ¥4,074.28 |
5,000 | ¥1.89664 | ¥9,483.20 |
10,000 | ¥1.82640 | ¥18,264.00 |
25,000 | ¥1.75616 | ¥43,904.00 |