SF-0603HI050F-2 | ||
---|---|---|
DigiKey Part Number | SF-0603HI050F-2TR-ND - Tape & Reel (TR) SF-0603HI050F-2CT-ND - Cut Tape (CT) SF-0603HI050F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-0603HI050F-2 | |
Description | FUSE BRDMT 500MA 35VAC/65DC 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 500 mA 35 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-0603HI050F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | 65 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 13A DC | |
Melting I²t | 0.019 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm) | |
DC Cold Resistance | 0.155 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SF-0603HIyyyF Series Datasheet |
Product Training Modules | SinglFuse™ Thin Film Chip Fuses |
Environmental Information | |
Featured Product | SF-0603HIxxxF SMD Fuses |
CAD Models | SF-0603HI050F-2 Models |
PCN Design/Specification | Mult Devs Label 17-Jan-2022 |
Forum Discussions | Bourns SinglFuse FAQ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.64000 | ¥6.64 |
5 | ¥6.42400 | ¥32.12 |
10 | ¥6.23000 | ¥62.30 |
50 | ¥5.24400 | ¥262.20 |
100 | ¥4.35380 | ¥435.38 |
250 | ¥3.95808 | ¥989.52 |
500 | ¥3.36448 | ¥1,682.24 |
1,000 | ¥2.96865 | ¥2,968.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥2.67176 | ¥21,374.08 |
16,000 | ¥2.57280 | ¥41,164.80 |
Attribute | Description |
---|---|
Other Names | SF-0603HI050F-2CT SF-0603HI050F-2TR 3937-SF-0603HI050F-2 SF-0603HI050F-2DKR |
Standard Package | 8,000 |