
ISC0703NLSATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC0703NLSATMA1TR-ND - Tape & Reel (TR) 448-ISC0703NLSATMA1CT-ND - Cut Tape (CT) 448-ISC0703NLSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC0703NLSATMA1 |
Description | MOSFET N-CH 60V 13A/57A TDSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 57A (Tc) 3W (Ta), 44W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | ISC0703NLSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 15µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.9mOhm @ 32A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥8.62600 | ¥86.26 |
| 100 | ¥5.74430 | ¥574.43 |
| 500 | ¥4.50930 | ¥2,254.65 |
| 1,000 | ¥4.11201 | ¥4,112.01 |
| 2,000 | ¥3.77774 | ¥7,555.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.41602 | ¥17,080.10 |
| 10,000 | ¥3.19259 | ¥31,925.90 |
| 15,000 | ¥3.07881 | ¥46,182.15 |
| 25,000 | ¥3.02785 | ¥75,696.25 |















