
LM251772QRHARQ1 | |
|---|---|
DigiKey Part Number | 296-LM251772QRHARQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM251772QRHARQ1 |
Description | AUTOMOTIVE, 36V, 4-SWITCH BUCK-B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
Category | Duty Cycle (Max) 100% |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync Yes |
Part Status Active | Serial Interfaces I2C |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology Buck-Boost | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Output Phases 2 | Package / Case 40-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 36V | Supplier Device Package 40-VQFN (6x6) |
Frequency - Switching 100kHz ~ 2.2MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥35.70655 | ¥142,826.20 |



