New Product
N-Channel 80 V 130A (Tj) 118W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUCN08S7L033ATMA1

DigiKey Part Number
448-IAUCN08S7L033ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN08S7L033ATMA1CT-ND - Cut Tape (CT)
448-IAUCN08S7L033ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN08S7L033ATMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 130A (Tj) 118W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IAUCN08S7L033ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 48µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
57.6 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3521 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
118W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TDSON-8-34
Rds On (Max) @ Id, Vgs
3.3mOhm @ 60A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥16.48200¥164.82
100¥11.26700¥1,126.70
500¥9.03498¥4,517.49
1,000¥8.31747¥8,317.47
2,000¥7.71413¥15,428.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.06165¥35,308.25
10,000¥6.65875¥66,587.50
Manufacturers Standard Package