IRPS5401MXI04TRPAUMA1 | |
---|---|
DigiKey Part Number | 448-IRPS5401MXI04TRPAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRPS5401MXI04TRPAUMA1 |
Description | IC REG ADJ 50A 5OUT 56QFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Negative Adjustable 0.5V 5 Output 50A 56-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | - | |
Output Configuration | Negative | |
Topology | - | |
Output Type | ||
Number of Outputs | 5 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |