XC5A-5082-1 | ||
---|---|---|
DigiKey Part Number | Z6483-ND | |
Manufacturer | ||
Manufacturer Product Number | XC5A-5082-1 | |
Description | CONN DIN PLUG 50POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.90500 | ¥339.05 |
25 | ¥32.11160 | ¥802.79 |
40 | ¥31.36575 | ¥1,254.63 |
80 | ¥29.87275 | ¥2,389.82 |
240 | ¥26.13821 | ¥6,273.17 |
440 | ¥25.39152 | ¥11,172.27 |
960 | ¥21.65746 | ¥20,791.16 |
2,400 | ¥20.16387 | ¥48,393.29 |