
IR38064MTRPBF | |
|---|---|
DigiKey Part Number | 448-IR38064MTRPBFTR-ND - Tape & Reel (TR) 448-IR38064MTRPBFCT-ND - Cut Tape (CT) 448-IR38064MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38064MTRPBF |
Description | IC REG BUCK ADJ 35A IQFN-34-900 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 35A 34-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR38064MTRPBF Models |
Category | Voltage - Input (Max) 21V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18.06V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package PG-IQFN-34-900 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.72000 | ¥68.72 |
| 10 | ¥53.23400 | ¥532.34 |
| 25 | ¥49.35880 | ¥1,233.97 |
| 100 | ¥45.10290 | ¥4,510.29 |
| 250 | ¥44.03276 | ¥11,008.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥39.33221 | ¥157,328.84 |



