N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML0100TRPBF

DigiKey Part Number
IRLML0100TRPBFTR-ND - Tape & Reel (TR)
IRLML0100TRPBFCT-ND - Cut Tape (CT)
IRLML0100TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML0100TRPBF
Description
MOSFET N-CH 100V 1.6A SOT23
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML0100TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 25µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
Micro3™/SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
220mOhm @ 1.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,956
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥2.98500¥29.85
100¥1.90130¥190.13
500¥1.43154¥715.77
1,000¥1.27978¥1,279.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.08659¥3,259.77
6,000¥0.98926¥5,935.56
9,000¥0.93963¥8,456.67
15,000¥0.88385¥13,257.75
21,000¥0.85082¥17,867.22
30,000¥0.81872¥24,561.60
Manufacturers Standard Package