IRFSL4127PBF | |
---|---|
DigiKey Part Number | 448-IRFSL4127PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFSL4127PBF |
Description | MOSFET N-CH 200V 72A TO262 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 72A (Tc) 375W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 22mOhm @ 44A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 5380 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥40.50800 | ¥405.08 |
100 | ¥32.76730 | ¥3,276.73 |
500 | ¥29.12666 | ¥14,563.33 |
1,000 | ¥24.93971 | ¥24,939.71 |
2,000 | ¥23.48341 | ¥46,966.82 |