
IRFR540ZTRPBF | |
|---|---|
DigiKey Part Number | 448-IRFR540ZTRPBFTR-ND - Tape & Reel (TR) 448-IRFR540ZTRPBFCT-ND - Cut Tape (CT) 448-IRFR540ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR540ZTRPBF |
Description | MOSFET N-CH 100V 35A DPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 91W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 91W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28.5mOhm @ 21A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23,958 | IPD30N10S3L34ATMA1CT-ND | ¥89.00000 | Similar |
| DMNH10H028SK3-13 | Diodes Incorporated | 0 | DMNH10H028SK3-13DITR-ND | ¥26.96880 | Similar |
| FDD3670 | onsemi | 1,477 | FDD3670CT-ND | ¥92.00000 | Similar |
| IXTY44N10T | IXYS | 424 | 238-IXTY44N10T-ND | ¥141.00000 | Similar |
| STD25NF10LT4 | STMicroelectronics | 7,884 | 497-3156-1-ND | ¥115.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥11.74300 | ¥117.43 |
| 100 | ¥7.88630 | ¥788.63 |
| 500 | ¥6.23160 | ¥3,115.80 |
| 1,000 | ¥5.69935 | ¥5,699.35 |









