



FDD3670 | |
|---|---|
DigiKey Part Number | FDD3670TR-ND - Tape & Reel (TR) FDD3670CT-ND - Cut Tape (CT) FDD3670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD3670 |
Description | MOSFET N-CH 100V 34A TO252 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 34A (Ta) 3.8W (Ta), 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2490 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 7.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7240-100A,118 | Nexperia USA Inc. | 412 | 1727-7158-1-ND | ¥18.36000 | Similar |
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23,958 | IPD30N10S3L34ATMA1CT-ND | ¥17.53000 | Similar |
| STD25N10F7 | STMicroelectronics | 2,737 | 497-14530-1-ND | ¥12.98000 | Similar |
| STD25NF10LT4 | STMicroelectronics | 7,889 | 497-3156-1-ND | ¥26.55000 | Similar |
| STD25NF10T4 | STMicroelectronics | 3,931 | 497-7962-1-ND | ¥15.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥13.57900 | ¥135.79 |
| 100 | ¥9.26160 | ¥926.16 |
| 500 | ¥7.41472 | ¥3,707.36 |
| 1,000 | ¥6.82076 | ¥6,820.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.77404 | ¥14,435.10 |
| 5,000 | ¥5.54401 | ¥27,720.05 |


