Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFR1205PBF | |
|---|---|
DigiKey Part Number | IRFR1205PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR1205PBF |
Description | MOSFET N-CH 55V 44A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 44A (Tc) 107W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 26A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N10S3L34ATMA1 | Infineon Technologies | 23,958 | IPD30N10S3L34ATMA1CT-ND | ¥20.43000 | Similar |
| IPD35N10S3L26ATMA1 | Infineon Technologies | 12,204 | IPD35N10S3L26ATMA1CT-ND | ¥22.83000 | Similar |
| DMN6040SK3-13 | Diodes Incorporated | 0 | DMN6040SK3-13DICT-ND | ¥8.27000 | Similar |
| STD25NF10LT4 | STMicroelectronics | 7,884 | 497-3156-1-ND | ¥26.55000 | Similar |
| STD25NF10T4 | STMicroelectronics | 3,931 | 497-7962-1-ND | ¥15.55000 | Similar |




