IRFB4510PBF | ||
---|---|---|
DigiKey Part Number | IRFB4510PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRFB4510PBF | |
Description | MOSFET N-CH 100V 62A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 62A (Tc) 140W (Tc) Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 37A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3180 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.68000 | ¥106.80 |
100 | ¥8.30870 | ¥830.87 |
500 | ¥7.04296 | ¥3,521.48 |
1,000 | ¥5.73718 | ¥5,737.18 |
2,000 | ¥5.40085 | ¥10,801.70 |
5,000 | ¥5.14368 | ¥25,718.40 |
10,000 | ¥4.90628 | ¥49,062.80 |