IRF8313TRPBF | |
---|---|
DigiKey Part Number | IRF8313TRPBFTR-ND - Tape & Reel (TR) IRF8313TRPBFCT-ND - Cut Tape (CT) IRF8313TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF8313TRPBF |
Description | MOSFET 2N-CH 30V 9.7A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.7A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF8313TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9.7A | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 760pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.90300 | ¥59.03 |
100 | ¥4.08610 | ¥408.61 |
500 | ¥3.41400 | ¥1,707.00 |
1,000 | ¥2.90547 | ¥2,905.47 |
2,000 | ¥2.58771 | ¥5,175.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.58771 | ¥10,350.84 |
8,000 | ¥2.45152 | ¥19,612.16 |
12,000 | ¥2.26993 | ¥27,239.16 |
28,000 | ¥2.24745 | ¥62,928.60 |