IRF7313TRPBFXTMA1 | ||
---|---|---|
DigiKey Part Number | 448-IRF7313TRPBFXTMA1TR-ND - Tape & Reel (TR) 448-IRF7313TRPBFXTMA1CT-ND - Cut Tape (CT) 448-IRF7313TRPBFXTMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRF7313TRPBFXTMA1 | |
Description | MOSFET 2N-CH 30V 6.5A 8DSO-902 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 6.5A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 25V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-902 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.20300 | ¥62.03 |
100 | ¥4.29170 | ¥429.17 |
500 | ¥3.58608 | ¥1,793.04 |
1,000 | ¥3.05194 | ¥3,051.94 |
2,000 | ¥2.71813 | ¥5,436.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.71811 | ¥10,872.44 |
8,000 | ¥2.57506 | ¥20,600.48 |
12,000 | ¥2.38431 | ¥28,611.72 |
28,000 | ¥2.36070 | ¥66,099.60 |