MCM3400A-TP | ||
---|---|---|
DigiKey Part Number | MCM3400A-TPMSTR-ND - Tape & Reel (TR) MCM3400A-TPMSCT-ND - Cut Tape (CT) MCM3400A-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCM3400A-TP | |
Description | MOSFET 2N-CH 30V 5A 6DFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 5A 1.4W Surface Mount DFN2020-6L | |
Datasheet | Datasheet | |
EDA/CAD Models | MCM3400A-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 1155pF @ 15V | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | DFN2020-6L | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MCM3400A |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
Featured Product | Expanded Power and Small Signal Mosfets |
PCN Design/Specification | Halogen by Pkg Type 02/Sep/2023 |
EDA Models | MCM3400A-TP Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.52000 | ¥25.20 |
100 | ¥1.51210 | ¥151.21 |
500 | ¥1.39988 | ¥699.94 |
1,000 | ¥0.95196 | ¥951.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87635 | ¥2,629.05 |
6,000 | ¥0.83996 | ¥5,039.76 |
9,000 | ¥0.75596 | ¥6,803.64 |
30,000 | ¥0.74476 | ¥22,342.80 |
75,000 | ¥0.69996 | ¥52,497.00 |
Attribute | Description |
---|---|
Other Names | MCM3400A-TPMSDKR MCM3400A-TPMSTR MCM3400A-TPMSCT |
Standard Package | 3,000 |