IRF7303TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 9,199
Unit Price: ¥14.31000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9,510
Unit Price: ¥9.26000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4,000
Unit Price: ¥9.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,234
Unit Price: ¥9.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥7.77000
Datasheet

Similar


onsemi
In Stock: 2,359
Unit Price: ¥16.79000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ¥1.24894
Datasheet
Mosfet Array 30V 4.9A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7303TRPBF

DigiKey Part Number
IRF7303PBFTR-ND - Tape & Reel (TR)
IRF7303PBFCT-ND - Cut Tape (CT)
IRF7303PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7303TRPBF
Description
MOSFET 2N-CH 30V 4.9A 8SO
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRF7303TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
4.9A
Base Product Number
Rds On (Max) @ Id, Vgs
50mOhm @ 2.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF7303TRPBFXTMA1Infineon Technologies9,199448-IRF7303TRPBFXTMA1CT-ND¥14.31000MFR Recommended
IRF8313PBFInfineon Technologies0IRF8313PBF-ND¥0.00000Similar
AO4842Alpha & Omega Semiconductor Inc.9,510785-1064-1-ND¥9.26000Similar
DI003N03SQ2Diotec Semiconductor4,0004878-DI003N03SQ2CT-ND¥9.59000Similar
DMG4822SSD-13Diodes Incorporated8,234DMG4822SSD-13DICT-ND¥9.26000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.39424¥13,576.96
8,000¥3.15818¥25,265.44
12,000¥3.03796¥36,455.52
20,000¥2.90293¥58,058.60
28,000¥2.82300¥79,044.00
Manufacturers Standard Package