
PJL9802_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9802_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9802_R2_00001 |
Description | MOSFET 2N-CH 30V 5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 5.8nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 235pF @ 15V |
Part Status Not For New Designs | Power - Max 1.7W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 48mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.24894 | ¥3,122.35 |
| 5,000 | ¥1.13846 | ¥5,692.30 |
| 7,500 | ¥1.08217 | ¥8,116.28 |
| 12,500 | ¥1.01889 | ¥12,736.13 |
| 17,500 | ¥0.98141 | ¥17,174.67 |
| 25,000 | ¥0.94499 | ¥23,624.75 |
| 62,500 | ¥0.89316 | ¥55,822.50 |

