Mosfet Array 30V 4.9A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7303TRPBFXTMA1

DigiKey Part Number
448-IRF7303TRPBFXTMA1TR-ND - Tape & Reel (TR)
448-IRF7303TRPBFXTMA1CT-ND - Cut Tape (CT)
448-IRF7303TRPBFXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7303TRPBFXTMA1
Description
MOSFET 2N-CH 30V 4.9A 8DSO-902
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
50mOhm @ 2.4A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
520pF @ 25V
Part Status
Active
Power - Max
2W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
4.9A (Ta)
Supplier Device Package
PG-DSO-8-902
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,199
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥9.01400¥90.14
100¥5.97260¥597.26
500¥4.66708¥2,333.54
1,000¥4.24664¥4,246.64
2,000¥3.89302¥7,786.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.59557¥14,382.28
8,000¥3.34552¥26,764.16
12,000¥3.21819¥38,618.28
20,000¥3.07514¥61,502.80
Manufacturers Standard Package