


FDS6930B | |
|---|---|
DigiKey Part Number | FDS6930BTR-ND - Tape & Reel (TR) FDS6930BCT-ND - Cut Tape (CT) FDS6930BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6930B |
Description | MOSFET 2N-CH 30V 5.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 38mOhm @ 5.5A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 3.8nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 412pF @ 15V |
Part Status Obsolete | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4840 | Alpha & Omega Semiconductor Inc. | 18,368 | 785-1063-1-ND | ¥10.25000 | Similar |
| SH8K12TB1 | Rohm Semiconductor | 0 | SH8K12TB1-ND | ¥3.64244 | Similar |
| TSM4936DCS RLG | Taiwan Semiconductor Corporation | 24,937 | TSM4936DCSRLGCT-ND | ¥11.16000 | Similar |




