IR5001STRPBF | ||
---|---|---|
DigiKey Part Number | IR5001STRPBFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IR5001STRPBF | |
Description | IC OR CTRLR N+1 8SOIC | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 27 µs | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 500 µA | |
Voltage - Supply | 36V ~ 75V | |
Applications | -48V Dist Power Systems | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |